Vishay TPC15CAHM3/H 1-Element Bi-Directional TVS Diode, 1.5 kW, 3-Pin TO-277
- RS Stock No.:
- 124-2233
- Mfr. Part No.:
- TPC15CAHM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.924 | $19.24 |
| 100 - 490 | $1.876 | $18.76 |
| 500 - 990 | $1.808 | $18.08 |
| 1000 - 1490 | $1.768 | $17.68 |
| 1500 + | $1.728 | $17.28 |
*price indicative
- RS Stock No.:
- 124-2233
- Mfr. Part No.:
- TPC15CAHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.3V | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Reverse Stand-off Voltage Vwm | 12.8V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 70.8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 21.2V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Length | 6.15mm | |
| Height | 1.2mm | |
| Width | 4.35mm | |
| Series | eSMP | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.3V | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Reverse Stand-off Voltage Vwm 12.8V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 70.8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 21.2V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Length 6.15mm | ||
Height 1.2mm | ||
Width 4.35mm | ||
Series eSMP | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
PAR® Transient Voltage Suppressors SMT Bidirectional 1500W, TPC Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay TPC11CAHM3/H 1-Element Bi-Directional TVS Diode 3-Pin TO-277
- Vishay TPC16CAHM3/H 1-Element Bi-Directional TVS Diode 3-Pin TO-277
- Vishay TPC13CAHM3/H 1-Element Bi-Directional TVS Diode 3-Pin TO-277
- Vishay TPC12CAHM3/H 1-Element Bi-Directional TVS Diode 3-Pin TO-277
- Vishay 1.5SMC540AHM3_B/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ58CA-H 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMCJ30CAHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ48CA-H 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
