Vishay 1.5SMC540AHM3_B/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 219-0037
- Mfr. Part No.:
- 1.5SMC540AHM3_B/H
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 219-0037
- Mfr. Part No.:
- 1.5SMC540AHM3_B/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 513V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 459V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 740V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.03A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.62mm | |
| Width | 3.2mm | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Series | 1.5SMS TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 513V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 459V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 740V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.03A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.62mm | ||
Width 3.2mm | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Series 1.5SMS TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ30CAHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC43CAHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC43AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC47AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ58CAHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ5.0AHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
