STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 102-3578
- Mfr. Part No.:
- SMP100LC-35
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,157.50
(exc. GST)
$2,372.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.863 | $2,157.50 | - |
| 12500 + | $0.835 | $2,087.50 | 3% |
*price indicative
- RS Stock No.:
- 102-3578
- Mfr. Part No.:
- SMP100LC-35
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 35V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 32V | |
| Pin Count | 2 | |
| Test Current It | 5A | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Series | SMP100LC | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 35V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 32V | ||
Pin Count 2 | ||
Test Current It 5A | ||
Maximum Peak Pulse Current Ippm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.45mm | ||
Series SMP100LC | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
