onsemi NUP2105LT1G 2-Element Bi-Directional TVS Diode, 350 W, 3-Pin SOT-23
- RS Stock No.:
- 102-2281
- Mfr. Part No.:
- NUP2105LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$477.00
(exc. GST)
$525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 51,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.159 | $477.00 | - |
| 6000 - 9000 | $0.156 | $468.00 | 1% |
| 12000 + | $0.152 | $456.00 | 4% |
*price indicative
- RS Stock No.:
- 102-2281
- Mfr. Part No.:
- NUP2105LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Clamping Voltage VC | 44V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8A | ||
Clamping Voltage VC 44V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
NUP2105L, NUP3105L Dual Line CAN Bus Protector
Features
Applications
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP2105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP1105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi SZNUP2105LT3G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
