ROHM VS9V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- RS Stock No.:
- 687-406
- Mfr. Part No.:
- VS9V0UA1LBTBR1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$4.28
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $2.14 | $4.28 |
| 20 - 48 | $1.05 | $2.10 |
| 50 - 198 | $0.46 | $0.92 |
| 200 - 998 | $0.45 | $0.90 |
| 1000 + | $0.44 | $0.88 |
*price indicative
- RS Stock No.:
- 687-406
- Mfr. Part No.:
- VS9V0UA1LBTBR1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diodes | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SMBP | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 15.4V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diodes | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SMBP | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 15.4V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Transient voltage suppressor designed for effective surge protection. Featuring a peak pulse power rating of 600 W and a peak pulse current capacity of 39 A, this device ensures reliable protection against voltage spikes in electronic circuits. With its compact power mould type and high reliability, it is ideally suited for various applications, including consumer electronics and telecommunications. The voltage range is calibrated for optimal performance, making it a dependable choice for safeguarding sensitive components from transient over-voltages.
High reliability ensures consistent protection performance
Compact power mould type facilitates space-efficient designs
Effective surge protection against voltage transients enhances device longevity
Peak pulse power rating of 600 W accommodates various circuit requirements
Peak pulse current rating of 39 A allows for robust handling of surge events
Compliant with IEC61000-4-2 standards for electrostatic discharge immunity
Designed for use in standard working conditions to ensure optimal functioning
Embossed tape packaging simplifies installation and handling processes
Related links
- ROHM VS11VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS20VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS12VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS6V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS28VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS26VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS22VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS8V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
