ROHM VS8V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$4.28

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$2.14$4.28
20 - 48$1.05$2.10
50 - 198$0.46$0.92
200 - 998$0.45$0.90
1000 +$0.44$0.88

*price indicative

Packaging Options:
RS Stock No.:
687-404
Mfr. Part No.:
VS8V0UA1LBTBR1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

TVS Diodes

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

8.89V

Mount Type

Surface

Package Type

SMBP

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

13.6V

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Transient voltage suppressor designed for effective surge protection in electronic circuits. Its robust construction allows it to handle peak pulse power of up to 600 W, making it ideal for safeguarding sensitive components against voltage spikes. With a breakdown voltage range of 8.89 to 9.83 V, this device ensures reliable performance across varying conditions while maintaining high reliability thanks to its small power mould structure. Whether in telecommunications, home appliances, or automotive applications, this component guarantees superior defence against electrical transients.

Peak pulse power handling: Capable of managing up to 600 W for robust protection

Compact design: The small power mould type enhances integration in confined spaces

High reliability: Engineered for dependable performance in diverse applications

Excellent surge capability: Protects against high pulse currents of 44.1 A

Wide operating temperature: Functionality maintained across a temperature range of -55 to 150 °C

Embossed tape packaging: Facilitates easy handling and application in automated processes

Multiple voltage options: Available across the series, catering to various circuit requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy