ROHM ESDCAN24HXYFHT116 1-Element Bi-Directional TVS Diodes, 180 W, 3-Pin SOT-23
- RS Stock No.:
- 646-546
- Mfr. Part No.:
- ESDCAN24HXYFHT116
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$20.03
(exc. GST)
$22.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.003 | $20.03 |
| 100 - 490 | $1.181 | $11.81 |
| 500 - 990 | $0.822 | $8.22 |
| 1000 + | $0.331 | $3.31 |
*price indicative
- RS Stock No.:
- 646-546
- Mfr. Part No.:
- ESDCAN24HXYFHT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diodes | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 180W | |
| Clamping Voltage VC | 43.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Bi-Directional | ||
Product Type TVS Diodes | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 180W | ||
Clamping Voltage VC 43.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Transient voltage suppressor provides electrostatic discharge protection level of plus minus 30 kilovolt as per IEC 61000 4 2 contact discharge. It features low capacitance with total capacitance equal to 3 point 5 Pico farad.
2-line ESD protection
Bi-directional ESD protection
Related links
- ROHM ESDCAN24HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HXYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- Nexperia PESD12VS2UT 180 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- STMicroelectronics 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
