ROHM ESDCAN27YXAFHTRB 1-Element Bi-Directional TVS Diodes, 230 W, 3-Pin DFN1010-3W
- RS Stock No.:
- 646-535
- Mfr. Part No.:
- ESDCAN27YXAFHTRB
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $2.96 | $29.60 |
| 50 + | $2.873 | $28.73 |
*price indicative
- RS Stock No.:
- 646-535
- Mfr. Part No.:
- ESDCAN27YXAFHTRB
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | DFN1010-3W | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| Clamping Voltage VC | 41.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type DFN1010-3W | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
Clamping Voltage VC 41.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Transient Voltage Suppressor offers high-level ESD protection up to ±15 kV as per IEC61000-4-2 (contact discharge) standards. It features low capacitance with a typical value of 3.5 pF and supports a high junction temperature tolerance up to 175 °C.
2-line ESD protection
Bi-directional ESD protection
Related links
- ROHM ESDCAN27YPAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- ROHM ESDCAN24YXAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- ROHM ESDCAN24YPAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN24-2BLY 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics 2-Element Bi-Directional TVS Diode 3-Pin SOT-23