ROHM ESDCAN24YXAFHTRB 1-Element Bi-Directional TVS Diodes, 220 W, 3-Pin DFN1010-3W
- RS Stock No.:
- 646-534
- Mfr. Part No.:
- ESDCAN24YXAFHTRB
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $2.96 | $29.60 |
| 50 + | $2.873 | $28.73 |
*price indicative
- RS Stock No.:
- 646-534
- Mfr. Part No.:
- ESDCAN24YXAFHTRB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Dual | |
| Product Type | TVS Diodes | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | DFN1010-3W | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 220W | |
| Clamping Voltage VC | 38.5V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Dual | ||
Product Type TVS Diodes | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type DFN1010-3W | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 220W | ||
Clamping Voltage VC 38.5V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM ESD Protection Diode, also classified as a TVS (Transient Voltage Suppression) diode, is rated for ESD-CA 24V applications. It supports a peak pulse current (Ipp) of 6 A and can handle a peak pulse power dissipation (Pppm) of 220 W. The device provides robust electrostatic discharge protection with a contact discharge voltage (Vesd) of 15 kV and an air gap discharge voltage also rated at 15 kV.
Clamping Voltage 38.5 V
Breakdown Voltage 25.5 V
Related links
- ROHM ESDCAN24YPAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- ROHM ESDCAN27YXAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- ROHM ESDCAN27YPAFHTRB 1-Element Bi-Directional TVS Diodes 3-Pin DFN1010-3W
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- ROHM ESDCAN24HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HPYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
- ROHM ESDCAN27HXYFHT116 1-Element Bi-Directional TVS Diodes 3-Pin SOT-23
