Littelfuse P6KE7.5CA TVS Diodes DO-201
- RS Stock No.:
- 565-555
- Distrelec Article No.:
- 302-62-731
- Mfr. Part No.:
- P6KE7.5CA
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$72.11
(exc. GST)
$79.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,575 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.11 | - |
| 5 + | $69.96 | 2% |
*price indicative
- RS Stock No.:
- 565-555
- Distrelec Article No.:
- 302-62-731
- Mfr. Part No.:
- P6KE7.5CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552828
- Mfr. Part No. P6SMB56CA
Each (In a Bag of 100)
$0.299
- RS Stock No. 0553353
- Mfr. Part No. P4SMA15A
Each (In a Bag of 250)
$0.593
- RS Stock No. 0553363
- Mfr. Part No. SMCJ17CA
Each (In a Bag of 100)
$0.56
- RS Stock No. 0553372
- Mfr. Part No. SMCJ22CA
Each (In a Bag of 100)
$0.583








