Littelfuse P4SMA27A TVS Diodes DO-201

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-546
Distrelec Article No.:
302-62-636
Mfr. Part No.:
P4SMA27A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Series

1.5KE

Standards/Approvals

EFT, IEC-61000-4-2, ESD

Automotive Standard

No

COO (Country of Origin):
CN

LR 82 Soldering Iron - 80 W


Soldering iron for working on significant volumes.

Perfectly compatible with stations in the Temtronic / SL series (WS, WSD, 80 and 130)

Tips are bayonet-mounted.

Supplied as standard with a HT screwdriver tiptwo of width 2.5 mm.

Station Irons - Weller


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy