Littelfuse 1.5KE15A TVS Diodes DO-201
- RS Stock No.:
- 565-514
- Distrelec Article No.:
- 302-62-530
- Mfr. Part No.:
- 1.5KE15A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-514
- Distrelec Article No.:
- 302-62-530
- Mfr. Part No.:
- 1.5KE15A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552834
- Mfr. Part No. P6SMB62CA
Each (In a Bag of 100)
$0.304
- RS Stock No. 0552877
- Mfr. Part No. P6SMB91A
Each (In a Bag of 100)
$0.609
- RS Stock No. 0552799
- Mfr. Part No. 1.5SMC56CA
Each (In a Bag of 100)
$1.158
- RS Stock No. 0552815
- Mfr. Part No. P6SMB510A
Each (In a Bag of 100)
$0.395








