Littelfuse 1.5KE68CA TVS Diodes DO-201
- RS Stock No.:
- 565-438
- Distrelec Article No.:
- 302-62-594
- Mfr. Part No.:
- 1.5KE68CA
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $21.25
View bulk pricing optionsSubtotal (1 unit)*
$141.60
(exc. GST)
$155.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.60 | - |
| 5 + | $137.35 | $21.25 |
*price indicative
- RS Stock No.:
- 565-438
- Distrelec Article No.:
- 302-62-594
- Mfr. Part No.:
- 1.5KE68CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE170A TVS Diodes DO-201
- Littelfuse 1KSMB150CA TVS Diodes DO-201
- Littelfuse SMCJ51A TVS Diodes DO-201
- Littelfuse 1.5KE51CA TVS Diodes DO-201
- Littelfuse 1KSMB120CA TVS Diodes DO-201
- Littelfuse SMDJ43A TVS Diodes DO-201
- Littelfuse 1.5SMC22A TVS Diodes DO-201
- Littelfuse P6KE530CA TVS Diodes DO-201
