Littelfuse 1.5KE51CA TVS Diodes DO-201
- RS Stock No.:
- 565-430
- Distrelec Article No.:
- 302-62-578
- Mfr. Part No.:
- 1.5KE51CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-430
- Distrelec Article No.:
- 302-62-578
- Mfr. Part No.:
- 1.5KE51CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE68CA TVS Diodes DO-201
- Littelfuse 1.5KE170A TVS Diodes DO-201
- Littelfuse 1KSMB150CA TVS Diodes DO-201
- Littelfuse SMCJ51A TVS Diodes DO-201
- Littelfuse 1KSMB120CA TVS Diodes DO-201
- Littelfuse SMDJ43A TVS Diodes DO-201
- Littelfuse 1.5SMC22A TVS Diodes DO-201
- Littelfuse P6KE530CA TVS Diodes DO-201
