Littelfuse P4SMA11A TVS Diodes DO-201
- RS Stock No.:
- 553-340
- Distrelec Article No.:
- 304-54-505
- Mfr. Part No.:
- P4SMA11A
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$148.25
(exc. GST)
$163.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.593 | $148.25 | - |
| 1250 + | $0.575 | $143.75 | 3% |
*price indicative
- RS Stock No.:
- 553-340
- Distrelec Article No.:
- 304-54-505
- Mfr. Part No.:
- P4SMA11A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552293
- Mfr. Part No. SMBJ400A
Each (In a Bag of 200)
$0.376
- RS Stock No. 0552840
- Mfr. Part No. P6SMB75CA
Each (In a Bag of 100)
$0.604
- RS Stock No. 0552344
- Mfr. Part No. SMCJ5.0CA
Each (In a Bag of 200)
$0.481
- RS Stock No. 0552288
- Mfr. Part No. SMBJ300A
Each (In a Bag of 200)
$0.475
Related links
- Littelfuse 1.5KE120A TVS Diodes DO-201
- Littelfuse 1KSMB16A TVS Diodes DO-201
- Littelfuse 1.5SMC39A TVS Diodes DO-201
- Littelfuse 1KSMB30A TVS Diodes DO-201
- Littelfuse SMCJ150A TVS Diodes DO-201
- Littelfuse 1.5KE18CA TVS Diodes DO-201
- Littelfuse 1KSMB110A TVS Diodes DO-201
- Littelfuse P4SMA160A TVS Diodes DO-201








