Littelfuse 1KSMB36CA TVS Diodes DO-201
- RS Stock No.:
- 552-923
- Mfr. Part No.:
- 1KSMB36CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-923
- Mfr. Part No.:
- 1KSMB36CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552238
- Mfr. Part No. SMBJ13CA
Each (In a Bag of 250)
$0.202
- RS Stock No. 0552232
- Mfr. Part No. SMBJ110A
Each (In a Bag of 250)
$0.318
- RS Stock No. 0553356
- Mfr. Part No. P4SMA160A
Each (In a Bag of 250)
$0.593
- RS Stock No. 0552795
- Mfr. Part No. 1.5SMC51A
Each (In a Bag of 100)
$0.502
Related links
- Littelfuse SMCJ170CA TVS Diodes DO-201
- Littelfuse 1.5KE18CA TVS Diodes DO-201
- Littelfuse SMDJ85A TVS Diodes DO-201
- Littelfuse P6SMB39A TVS Diodes DO-201
- Littelfuse SMCJ13CA TVS Diodes DO-201
- Littelfuse 1.5SMC56A TVS Diodes DO-201
- Littelfuse SMBJ170CA TVS Diodes DO-201
- Littelfuse 1KSMB130A TVS Diodes DO-201









