Littelfuse P6SMB91CA TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$60.40

(exc. GST)

$66.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.604$60.40-
500 +$0.586$58.602%

*price indicative

RS Stock No.:
552-878
Distrelec Article No.:
304-54-559
Mfr. Part No.:
P6SMB91CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Series

1.5KE

Standards/Approvals

IEC-61000-4-2, ESD, EFT

Automotive Standard

No

COO (Country of Origin):
CN

  • RS Stock No. 0552859
  • Mfr. Part No. 1KSMB150CA
Each (In a Bag of 100)
$1.117
  • RS Stock No. 0552853
  • Mfr. Part No. 1KSMB130A
Each (In a Bag of 100)
$0.943
  • RS Stock No. 0552235
  • Mfr. Part No. SMBJ130A
Each (In a Bag of 250)
$0.374
  • RS Stock No. 0552297
  • Mfr. Part No. SMBJ48A
Each (In a Bag of 200)
$0.222

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy