Littelfuse 1.5KE51A TVS Diodes DO-201
- RS Stock No.:
- 565-429
- Distrelec Article No.:
- 302-62-577
- Mfr. Part No.:
- 1.5KE51A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-429
- Distrelec Article No.:
- 302-62-577
- Mfr. Part No.:
- 1.5KE51A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0552828
- Mfr. Part No. P6SMB56CA
Each (In a Bag of 100)
$0.299
- RS Stock No. 0552793
- Mfr. Part No. 1.5SMC47CA
Each (In a Bag of 100)
$1.158
- RS Stock No. 0552226
- Mfr. Part No. SMAJ90A
Each (In a Bag of 500)
$0.586
- RS Stock No. 0552812
- Mfr. Part No. P6SMB47CA
Each (In a Bag of 100)
$0.22
Related links
- HY Electronic Corp 1.5KE51A 1500W, 2-Pin DO-201
- Littelfuse 1KSMB130A TVS Diodes DO-201
- Littelfuse SMBJ75A TVS Diodes DO-201
- Littelfuse 1.5SMC43A TVS Diodes DO-201
- Littelfuse P6SMB18CA TVS Diodes DO-201
- Littelfuse P4SMA180A TVS Diodes DO-201
- Littelfuse P6KE510A TVS Diodes DO-201
- Littelfuse SMAJ85A TVS Diodes DO-201







