Littelfuse 1.5SMC18A TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$49.30

(exc. GST)

$54.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.493$49.30-
500 +$0.479$47.902%

*price indicative

RS Stock No.:
552-761
Distrelec Article No.:
304-54-426
Mfr. Part No.:
1.5SMC18A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

  • RS Stock No. 0552815
  • Mfr. Part No. P6SMB510A
Each (In a Bag of 100)
$0.395
  • RS Stock No. 0552844
  • Mfr. Part No. 1KSMB110CA
Each (In a Bag of 100)
$1.117
  • RS Stock No. 0552792
  • Mfr. Part No. 1.5SMC47A
Each (In a Bag of 100)
$1.152
  • RS Stock No. 0552834
  • Mfr. Part No. P6SMB62CA
Each (In a Bag of 100)
$0.304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy