Littelfuse P6KE62CA TVS Diodes DO-201
- RS Stock No.:
- 552-500
- Mfr. Part No.:
- P6KE62CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-500
- Mfr. Part No.:
- P6KE62CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, IEC-61000-4-2, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals EFT, IEC-61000-4-2, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse P4SMA47CA TVS Diodes DO-201
- Littelfuse SMCJ11CA TVS Diodes DO-201
- Littelfuse SMBJ8.0CA TVS Diodes DO-201
- Littelfuse SMBJ7.5A TVS Diodes DO-201
- Littelfuse P6SMB540CA TVS Diodes DO-201
- Littelfuse 1.5KE13CA TVS Diodes DO-201
- Littelfuse SMDJ6.0CA TVS Diodes DO-201
