Nexperia PESD5V0S2BT,215 2-Element Bi-Directional TVS Diode, 130 W, 3-Pin SOT-23
- RS Stock No.:
- 509-655
- Mfr. Part No.:
- PESD5V0S2BT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$20.78
(exc. GST)
$22.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.039 | $20.78 |
| 760 - 1480 | $1.035 | $20.70 |
| 1500 + | $0.997 | $19.94 |
*price indicative
- RS Stock No.:
- 509-655
- Mfr. Part No.:
- PESD5V0S2BT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 130W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 130W | ||
Test Current It 1mA | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 0508967
- Mfr. Part No. PESD24VL2BT,215
- RS Stock No. 0509431
- Mfr. Part No. PESD5V0L2BT,215
- RS Stock No. 1661409
- Mfr. Part No. PESD24VL2BT,215
- RS Stock No. 0508860
- Mfr. Part No. PESD1CAN,215
Related links
- Nexperia 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD24VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD1CAN 200 W, 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- Nexperia PESD12VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD15VL2BT 200 W, 3-Pin SOT-23
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- Nexperia PESD3V3L2BT 350 W, 3-Pin SOT-23











