Bosch Rexroth Black Polypropylene End Cap, 45 x 45 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 390-0199
- Mfr. Part No.:
- 3842548801
- Brand:
- Bosch Rexroth
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$40.48
(exc. GST)
$44.53
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 5 | $40.48 | $4.048 |
6 - 24 | $38.87 | $3.887 |
25 + | $37.27 | $3.727 |
*price indicative
- RS Stock No.:
- 390-0199
- Mfr. Part No.:
- 3842548801
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth End Cap, Quadrant Type, 90° Curve - 3842548801
Seal off your strut in a jiffy with this end cap from Bosch Rexroth. It has a straightforward push-in design, so it's simple to fit by hand. Once installed, two plugs on the underside hold fast to keep the cap in place. You can use it to finish shelving, lighting support or partitions with rough edges that could cause snags or scrapes.
Features & Benefits
Black colour gives frames a neat finish
PP material resists chemical and heat damage in demanding conditions
Fits standard 45 x 45mm (W) struts, so it's versatile
PP material resists chemical and heat damage in demanding conditions
Fits standard 45 x 45mm (W) struts, so it's versatile
Applications
Storage facilities
Manufacturing units
Schools and colleges
Manufacturing units
Schools and colleges
Why should I choose a curved end cap?
Curved end caps fit curved struts, which are often used in public-facing installations like shelving because the smooth edge looks attractive while preventing injuries.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 x 45 mm |
Structural Element Type | End Cap |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Basic |
Series | CAP COVER |
Related links
- Bosch Rexroth Black Polypropylene End Cap, 45 x 45 mm Strut...
- Bosch Rexroth Black Polypropylene End Cap, 45 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 60 mm Strut...
- Bosch Rexroth Black Polypropylene Rectangular End Cap, 45 x 90 mm...
- Bosch Rexroth Black Polypropylene End Cap, 90 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap, 80 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap, 50 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap, 40 x 40 mm Strut...