Bosch Rexroth Black Polypropylene Cover Cap, 45 x 60 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 200-7836
- Mfr. Part No.:
- 3842548803
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 20 units)**
$157.06
(exc. GST)
$172.76
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 - 20 | $7.853 | $157.06 |
40 - 60 | $7.68 | $153.60 |
80 + | $7.521 | $150.42 |
**price indicative
- RS Stock No.:
- 200-7836
- Mfr. Part No.:
- 3842548803
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove