Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile
- RS Stock No.:
- 200-7810
- Mfr. Part No.:
- 3842523543
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 20 units)**
$49.18
(exc. GST)
$54.10
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 - 20 | $2.459 | $49.18 |
40 - 60 | $2.404 | $48.08 |
80 + | $2.354 | $47.08 |
**price indicative
Related links
- Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 6mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove