Bosch Rexroth Grey Cover Cap
- RS Stock No.:
- 267-0772
- Mfr. Part No.:
- 3842551036
- Brand:
- Bosch Rexroth
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$22.28
(exc. GST)
$24.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $22.28 | $2.228 |
*price indicative
- RS Stock No.:
- 267-0772
- Mfr. Part No.:
- 3842551036
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 6mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 50 x 150 mm Strut Profile, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 50 x 50mm 50 x 50 mm Strut...
- Bosch Rexroth Grey Polyethylene (PE) Cover Cap