Bosch Rexroth Grey Polyethylene (PE) Cover Cap
- RS Stock No.:
- 267-0777
- Mfr. Part No.:
- 3842551042
- Brand:
- Bosch Rexroth
Available for back order.
Price (ex. GST) 1 Bag of 10
$25.24
(exc. GST)
$27.76
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $25.24 | $2.524 |
*price indicative
- RS Stock No.:
- 267-0777
- Mfr. Part No.:
- 3842551042
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey PP Cover Cap, 6mm Groove
- Bosch Rexroth Grey PA Cover Cap
- Bosch Rexroth Grey Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 8mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 10 Strut Profile, 10mm Groove