Bosch Rexroth Grey Polypropylene Cover Cap
- RS Stock No.:
- 200-7844
- Mfr. Part No.:
- 3842548808
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 100 units)**
$705.10
(exc. GST)
$775.60
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $7.051 | $705.10 |
200 - 300 | $6.895 | $689.50 |
400 + | $6.753 | $675.30 |
**price indicative
- RS Stock No.:
- 200-7844
- Mfr. Part No.:
- 3842548808
- Brand:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Tube Diameter | 8.4mm | |
Structural Element Type | Cover Cap | |
Colour | Grey | |
Material | Polypropylene | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Tube Diameter 8.4mm | ||
Structural Element Type Cover Cap | ||
Colour Grey | ||
Material Polypropylene | ||
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm
- Bosch Rexroth Grey Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 50 x 50 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm 30 mm Strut Profile