Bosch Rexroth Grey PP Cover Cap, 50 x 150 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 279-7568
- Mfr. Part No.:
- 3842548818
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$330.76
(exc. GST)
$363.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $16.538 | $330.76 |
*price indicative
- RS Stock No.:
- 279-7568
- Mfr. Part No.:
- 3842548818
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Fits Strut Profile | 50 x 150 mm | |
| Structural Element Type | Cover Cap | |
| Fits Groove Size | 10mm | |
| Colour | Grey | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 50 x 150 mm | ||
Structural Element Type Cover Cap | ||
Fits Groove Size 10mm | ||
Colour Grey | ||
Material PP | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover cap is to prevent injuries at open profile ends.
It has attractive design
Material PP
Material PP
Related links
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 50 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
