Bosch Rexroth Grey Cover Cap
- RS Stock No.:
- 267-0770
- Mfr. Part No.:
- 3842551034
- Brand:
- Bosch Rexroth
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$22.28
(exc. GST)
$24.51
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $22.28 | $2.228 |
*price indicative
- RS Stock No.:
- 267-0770
- Mfr. Part No.:
- 3842551034
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bosch Rexroth End Cap, Self-Tapping Type, For D7.8 Through-Holes - 3842551034
Complete your strut profile constructions with this end cap from Bosch Rexroth. You can use it to cover an M12x30 screw, preventing dust and dirt from collecting in the recess. It also protects staff from cuts and scrapes by covering up sharp edges. This end cap is self-tapping, so it saves you time on profile finishing. The grey colour blends seamlessly into your structure for a neat and professional look.
Features & Benefits
• 100 per pack, giving you plenty of supply for large builds
• Suitable for sealing industry-standard D7.8 through-holes
• Low weight of 3g keeps your structure free from excess strain
• Suitable for sealing industry-standard D7.8 through-holes
• Low weight of 3g keeps your structure free from excess strain
Applications
• Packaging plants
• Construction sites
• Agricultural equipment stores
• Construction sites
• Agricultural equipment stores
What's this cover cap made of?
It's made from nylon, which is resistant to the oils and chemicals found in tough industrial environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Cover Cap |
Colour | Grey |
Related links
- Bosch Rexroth Grey PA Cover Cap
- Bosch Rexroth Grey Cover Cap
- Bosch Rexroth Grey Cover Cap, 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polyethylene (PE) Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile