Bosch Rexroth Grey Cover Cap
- RS Stock No.:
- 267-0776
- Mfr. Part No.:
- 3842551042
- Brand:
- Bosch Rexroth
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$2.242
(exc. GST)
$2.466
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $2.242 | $224.20 |
*price indicative
- RS Stock No.:
- 267-0776
- Mfr. Part No.:
- 3842551042
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bosch Rexroth End Cap, 8/10mm Slot, Rotated 90° - 3842551042
Keep your strut profile design squeaky clean with this end cap from Bosch Rexroth. You can use it to neatly cover connections made with a tie rod head. Doing this prevents gaps where dirt can collect, so your structure stays contaminant-free. This unit also covers rough or sharp edges that may cause snags or injuries. Supplied in a bag of 100, you'll be well-stocked for large builds with plenty of spares in hand.
Features & Benefits
• Low weight of 8g means it adds minimal strain to your setup
• Compatible with an 8/10mm slot for a snug fit
• Made of durable polyethylene so it's reliable in harsh settings
• Compatible with an 8/10mm slot for a snug fit
• Made of durable polyethylene so it's reliable in harsh settings
Applications
• Automotive manufacturing
• Distribution hubs
• Chemical processing plants
• Distribution hubs
• Chemical processing plants
What colour is this end cap?
It's signal grey, so it blends seamlessly into your constructions.
What's the diameter of the end cap?
It has a diameter of 17mm, covering just what it needs to without overlapping the structure.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Cover Cap |
Colour | Grey |
Related links
- Bosch Rexroth Grey Polyethylene (PE) Cover Cap
- Bosch Rexroth Grey Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey Cover Cap, 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey PA Cover Cap
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile