Bosch Rexroth Black PP Cover Cap, 100 x 100 mm Strut Profile
- RS Stock No.:
- 267-0730
- Mfr. Part No.:
- 3842548875
- Brand:
- Bosch Rexroth
Price (ex. GST) Each (In a Pack of 20)
$20.91
(exc. GST)
$23.00
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | $20.91 | $418.20 |
**price indicative
- RS Stock No.:
- 267-0730
- Mfr. Part No.:
- 3842548875
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 100 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 50 x 100 mm Strut Profile
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 60 x 120 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove