Bosch Rexroth Grey PP Cover Cap, 100 x 100 mm Strut Profile
- RS Stock No.:
- 267-0728
- Mfr. Part No.:
- 3842548874
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
$418.90
(exc. GST)
$460.78
(inc. GST)
On back order for despatch 06/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 + | $20.945 | $418.90 |
**price indicative
- RS Stock No.:
- 267-0728
- Mfr. Part No.:
- 3842548874
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey PP Cover Cap, 100 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 100 x 100 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 50 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 80 x 120 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 60 x 120 mm Strut Profile