Bosch Rexroth Grey PP Cover Cap, 50 x 100 mm Strut Profile
- RS Stock No.:
- 267-0727
- Mfr. Part No.:
- 3842548872
- Brand:
- Bosch Rexroth
Subtotal (1 unit)**
$10.69
(exc. GST)
$11.76
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $10.69 |
**price indicative
- RS Stock No.:
- 267-0727
- Mfr. Part No.:
- 3842548872
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey PP Cover Cap, 50 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 100 x 100 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 80 x 120 mm Strut Profile