FlexLink Grey Triangular End Cap, 44 mm, 45 °, Beam Strut Profile, 11mm Groove
- RS Stock No.:
- 261-2087
- Mfr. Part No.:
- XCBE 44 A
- Brand:
- FlexLink
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$61.91
(exc. GST)
$68.10
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 5 | $61.91 | $6.191 |
6 - 11 | $60.66 | $6.066 |
12 + | $58.72 | $5.872 |
*price indicative
- RS Stock No.:
- 261-2087
- Mfr. Part No.:
- XCBE 44 A
- Brand:
- FlexLink
Related links
- FlexLink Grey Square End Cap, 44 mm Strut Profile, 11mm Groove
- FlexLink Grey Rectangular End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 64 mm Strut Profile, 11mm Groove
- FlexLink End Plate, 44 mm Strut Profile, 11mm Groove
- FlexLink End Plate, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Rectangular End Cap, 22 mm, 44 mm Strut Profile, 5.5mm Groove