FlexLink Grey Square End Cap, 64 mm Strut Profile, 11mm Groove
- RS Stock No.:
- 331-4009
- Mfr. Part No.:
- XCBE 64
- Brand:
- FlexLink
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$105.05
(exc. GST)
$115.55
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 5 | $105.05 | $10.505 |
6 - 11 | $102.98 | $10.298 |
12 + | $99.71 | $9.971 |
*price indicative
- RS Stock No.:
- 331-4009
- Mfr. Part No.:
- XCBE 64
- Brand:
- FlexLink
Related links
- FlexLink Grey Square End Cap, 44 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Rectangular End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Triangular End Cap, 44 mm, 45 °, Beam Strut Profile,...
- FlexLink End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove
- FlexLink Grey Square End Cap, 22 mm Strut Profile, 5.5mm Groove
- FlexLink End Plate, 88 mm Strut Profile, 11mm Groove