FlexLink End Plate, 44 mm Strut Profile, 11mm Groove
- RS Stock No.:
- 249-0461
- Mfr. Part No.:
- XCFE 44 M12
- Brand:
- FlexLink
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.32
(exc. GST)
$43.25
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $39.32 |
6 - 11 | $37.92 |
12 + | $36.28 |
- RS Stock No.:
- 249-0461
- Mfr. Part No.:
- XCFE 44 M12
- Brand:
- FlexLink
Related links
- FlexLink End Plate, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink End Plate, 88 mm Strut Profile, 11mm Groove
- FlexLink End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 44 mm Strut Profile, 11mm Groove
- FlexLink Grey Rectangular End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Triangular End Cap, 44 mm, 45 °, Beam Strut Profile,...
- FlexLink Grey Square End Cap, 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap, 64 mm Strut Profile, 11mm Groove