Bosch Rexroth Black Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- RS Stock No.:
- 200-7897
- Mfr. Part No.:
- 3842548783
- Brand:
- Bosch Rexroth
Subtotal (1 bag of 10 units)**
$52.23
(exc. GST)
$57.45
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $52.23 | $5.223 |
**price indicative
- RS Stock No.:
- 200-7897
- Mfr. Part No.:
- 3842548783
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 40 x 80 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile