- RS Stock No.:
- 200-7903
- Mfr. Part No.:
- 3842548789
- Brand:
- Bosch Rexroth
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$105.06
(exc. GST)
$115.57
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $105.06 | $10.506 |
*price indicative |
- RS Stock No.:
- 200-7903
- Mfr. Part No.:
- 3842548789
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Bosch Rexroth cover cap 40x80 prevent injuries at open profile ends. It has attractive design.
Cover cap with hole for use with levelling feet and rollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 40 x 80 mm |
Fits Tube Diameter | 8.4mm |
Structural Element Type | Cover Cap |
Fits Square Tube Profile | 40mm |
Fits Groove Size | 10mm |
Colour | Black |
Material | Polypropylene |
Product Family | Bosch Rexroth |