Bosch Rexroth Black Polypropylene Angle Bracket Cap, 40 x 40 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 459-7340
- Mfr. Part No.:
- 3842548855
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
$4.86
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.86 |
| 10 - 49 | $4.74 |
| 50 + | $4.56 |
*price indicative
- RS Stock No.:
- 459-7340
- Mfr. Part No.:
- 3842548855
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Fits Strut Profile | 40 x 40 mm | |
| Structural Element Type | Angle Bracket Cap | |
| Fits Groove Size | 10mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Product Family | Bosch Basic | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 40 x 40 mm | ||
Structural Element Type Angle Bracket Cap | ||
Fits Groove Size 10mm | ||
Colour Black | ||
Material Polypropylene | ||
Product Family Bosch Basic | ||
Product System MGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Angle Bracket Cap, 10mm Groove Size, 40mm Strut Profile - MGE Series - 3842548855
Need a way to tidy up your aluminium structure's inner corners? This angle bracket cap from Bosch Rexroth is the ideal right-hand man for covering unfinished edges. It also helps to keep dirt out, preventing contaminants from building up on your frames in hygiene-sensitive areas. The cap is specifically designed to fit a groove size of 10mm and a strut profile of 40 (L) x 40mm (W), so you get a rock-solid assembly.
Features & Benefits
• PP material for resistance to corrosion and wear in harsh industrial environments
• Angled design means it fits easily into corners
• Angled design means it fits easily into corners
Applications
• Construction sites
• Manufacturing facilities
• Automation systems
• Manufacturing facilities
• Automation systems
Is this cap safe for use in ESD-sensitive areas?
Yes, this bracket cap is ESD-safe , so it helps protect your equipment against static discharge.
Related links
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 6mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Corner Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
