Bosch Rexroth Black Polypropylene Cover Cap 40 x 40 mm Strut Profile, 40 x 40 mm Groove

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-7820
Mfr. Part No.:
3842535921
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

End Cap

Compatible Strut Profile

40 x 40 mm

Sub Type

Cover Cap

Compatible Groove Size

40 x 40 mm

Colour

Black

Material

Polypropylene

Standards/Approvals

No

RoHS Status: Exempt

The Bosch Rexroth cable duct, plastic is easy to access. It is simple, fast assembly which just clips into the 10 mm slot.

Large usable volume

Cover cap for sealing the cable duct with pre-punched holes for running cables through

Cable duct for routing electrical lines

Related links