Recently searched

    Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    $85.30

    (exc. GST)

    $93.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    20 - 20$4.265$85.30
    40 - 60$4.172$83.44
    80 +$4.084$81.68

    **price indicative

    RS Stock No.:
    200-7816
    Mfr. Part No.:
    3842548786
    Brand:
    Bosch Rexroth
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bosch Rexroth

    Fits Strut Profile

    40 x 40 mm

    Fits Tube Diameter

    8.4mm

    Structural Element Type

    Cover Cap

    Colour

    Grey

    Material

    Polypropylene

    Product Family

    Bosch Rexroth

    Related links