Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- RS Stock No.:
- 200-7827
- Mfr. Part No.:
- 3842548752
- Brand:
- Bosch Rexroth
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$3.597
(exc. GST)
$3.957
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $3.597 | $359.70 |
200 - 300 | $3.518 | $351.80 |
400 + | $3.445 | $344.50 |
*price indicative
- RS Stock No.:
- 200-7827
- Mfr. Part No.:
- 3842548752
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Bosch Rexroth cover cap 45x45 prevent injuries at open profile ends. It has attractive design.
Cover cap with hole for use with levelling feet and rollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 x 45 mm |
Fits Tube Diameter | 8.4mm |
Structural Element Type | Cover Cap |
Colour | Grey |
Material | Polypropylene |
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 60 mm Strut...
- Bosch Rexroth Black Polypropylene End Cap, 45 x 45 mm Strut...
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 45 x 90 Strut Profile, 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 50 x 50 mm Strut Profile