Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30mm 30 mm Strut Profile
- RS Stock No.:
- 164-1329
- Mfr. Part No.:
- 3842555134
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 20 units)**
$40.41
(exc. GST)
$44.45
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 1 | $40.41 | $2.02 |
2 - 3 | $39.53 | $1.976 |
4 + | $38.69 | $1.934 |
**price indicative
- RS Stock No.:
- 164-1329
- Mfr. Part No.:
- 3842555134
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 50 x 50 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 30 x 30 mm Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Black Cover Cap, 30 x 60 mm Strut Profile