Elesa Polyamide Based Technopolymer Tube Insert 50 mm Square, 8500 N Static Load Capacity
- RS Stock No.:
- 267-5534
- Mfr. Part No.:
- 320136
- Brand:
- Elesa
Subtotal (1 pack of 24 units)*
$380.71
(exc. GST)
$418.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 24 + | $15.863 | $380.71 |
*price indicative
- RS Stock No.:
- 267-5534
- Mfr. Part No.:
- 320136
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Static Load Rating | 8500N | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Polyamide Based Technopolymer | |
| Standards/Approvals | No | |
| Thread Size | 50 mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Static Load Rating 8500N | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Polyamide Based Technopolymer | ||
Standards/Approvals No | ||
Thread Size 50 mm | ||
- COO (Country of Origin):
- IT
The Elesa square end-caps for tubes made of techno polymer. It has threaded pass-through hole.
Nickel-plated brass boss
Matte finish
- RS Stock No. 2675516
- Mfr. Part No. 320021
Each (In a Pack of 48)
$11.232
- RS Stock No. 2675518
- Mfr. Part No. 320023
Each (In a Pack of 48)
$11.204
- RS Stock No. 2748681
- Mfr. Part No. A025/011
Each
$327.69
Related links
- Elesa Square Polyamide Based Technopolymer Tube Insert, 6000 N Static Load Capacity
- Elesa Square Polyamide Based Technopolymer Tube Insert, 4500 N Static Load Capacity
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 16000 N Static Load Capacity 0 °












