Elesa Polyamide Based Technopolymer Tube Insert 40 mm Square, 6000 N Static Load Capacity

Subtotal (1 pack of 48 units)*

$607.87

(exc. GST)

$668.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
48 +$12.664$607.87

*price indicative

RS Stock No.:
267-5522
Mfr. Part No.:
320083
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Static Load Rating

6000N

Product Type

Tube Insert

Profile

Square

Body Material

Polyamide Based Technopolymer

Standards/Approvals

No

Thread Size

40 mm

COO (Country of Origin):
IT
The Elesa square end-caps for tubes made of techno polymer. It has threaded pass-through hole.

Nickel-plated brass boss

Matte finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy