Elesa Square Polyamide Based Technopolymer Tube Insert, 4500 N Static Load Capacity
- RS Stock No.:
- 267-5517
- Mfr. Part No.:
- 320022
- Brand:
- Elesa
Subtotal (1 pack of 48 units)*
$530.64
(exc. GST)
$583.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 48 + | $11.055 | $530.64 |
*price indicative
- RS Stock No.:
- 267-5517
- Mfr. Part No.:
- 320022
- Brand:
- Elesa
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
| Brand | Elesa | |
| Product Type | Tube Insert | |
| Static Load Rating | 4500N | |
| Profile | Square | |
| Body Material | Polyamide Based Technopolymer | |
| Standards/Approvals | No | |
| Thread Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Tube Insert | ||
Static Load Rating 4500N | ||
Profile Square | ||
Body Material Polyamide Based Technopolymer | ||
Standards/Approvals No | ||
Thread Size 25 mm | ||
- COO (Country of Origin):
- IT
The Elesa square end-caps for tubes made of techno polymer. It has threaded pass-through hole.
Nickel-plated brass boss
Matte finish
Related links
- Elesa Square Polyamide Based Technopolymer Tube Insert, 4500 N Static Load Capacity
- Elesa Square Polyamide Based Technopolymer Tube Insert, 6000 N Static Load Capacity
- Elesa Square Polyamide Based Technopolymer Tube Insert, 8500 N Static Load Capacity
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M16 100 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Elesa M24 80 mm Dia. Feet 20000 N Static Load Capacity 0 °
- Elesa M20 100 mm Dia. Feet 16000 N Static Load Capacity 0 °