RS PRO Nylon Tube Insert Brass Nickel Plated M12 Square

Subtotal (1 bag of 4 units)*

$31.92

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$31.92$7.98

*price indicative

RS Stock No.:
285-744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tube Insert

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

No

Thread Size

M12

COO (Country of Origin):
CN

RS PRO Threaded Bush with Stainless Steel Insert, Square Profile, M12 Thread Size


RS PRO threaded bushes are designed for secure and convenient fitment of levelling mounts to aluminium or steel square box section tubing. These tube inserts are ideal for applications requiring durability and reliability, such as catering equipment and conveyor lines. The combination of glass reinforced nylon and stainless steel ensures longevity and resistance to environmental factors.

Features and Benefits


Designed for aluminium or steel square tube box section: Provides a secure fit for levelling mounts

Glass reinforced nylon and stainless steel construction: Offers durability and resistance to corrosion

Push-fit installation: Allows for easy and quick assembly

Applications


Catering equipment

Spa & hot tubs

Conveyor lines

Medical applications

Additional Information


The stainless steel thread is recommended for outdoor use or environments exposed to water and hygiene-sensitive areas.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Bag of 4
$91.26
1 Bag of 4
$75.48
1 Bag of 4
$73.66
1 Bag of 4
$30.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy