RS PRO Nylon Tube Insert Brass Nickel Plated M10 Square

Subtotal (1 bag of 4 units)*

$16.50

(exc. GST)

$18.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$16.50$4.125

*price indicative

RS Stock No.:
285-713
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tube Insert

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

RS Professionally Approved

Thread Size

M10

COO (Country of Origin):
CN

RS PRO Threaded Bush with Nickel Plated Brass Insert, M10, Square Profile


This RS PRO threaded bush is designed for secure and convenient fitment of levelling mounts to aluminium or steel square box section tubing. Made from durable glass reinforced nylon with a nickel-plated brass insert, it ensures a reliable connection for various equipment. Ideal for environments where hygiene and exposure to water are considerations, this tube insert is perfect for both indoor and outdoor applications.

Features and Benefits


Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials

Glass reinforced nylon and nickel-plated brass construction: Provides durability and corrosion resistance

Push-fit installation: Allows for easy and secure insertion into square box sections

Applications


Catering equipment

Spa & hot tubs

Conveyor lines

Additional Information


Consider using a stainless steel thread for outdoor or hygiene-sensitive environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Bag of 4
$91.26
1 Bag of 4
$75.48
1 Bag of 4
$30.73
1 Bag of 4
$38.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy