Subtotal (1 bag of 4 units)*
$28.36
(exc. GST)
$31.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.36 | $7.09 |
*price indicative
- RS Stock No.:
- 285-720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Thread Size | M16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
Thread Size M16 mm | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M16 Thread Size
RS PRO threaded bushes are designed for secure and convenient fitment of levelling mounts to equipment using aluminium or steel square box section tubing. These tube inserts are ideal for applications requiring robust support and stability.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials for versatile use
Glass reinforced nylon and nickel-plated brass construction: Offers durability and resistance to wear and corrosion
Push-fit installation: Allows easy and secure insertion into the square box section
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider using a stainless steel thread for outdoor applications or environments exposed to water or requiring high hygiene standards, such as catering or medical settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Hand Saws
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle

