RS PRO Nylon Tube Insert Brass Nickel Plated M8 Square
- RS Stock No.:
- 285-711
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.00 | $3.50 |
*price indicative
- RS Stock No.:
- 285-711
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
Thread Size M8 | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, M8, Square Profile
This RS PRO threaded bush is designed for secure and convenient fitment of levelling mounts to aluminium or steel square box section tubing. Made from tough glass reinforced nylon with a nickel-plated brass insert, it ensures durability and stability. Ideal for applications requiring reliable support and alignment.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Provides versatility in various structural applications
Glass reinforced nylon and nickel-plated brass construction: Ensures durability and resistance to wear
Push-fit the threaded bush into the square box section: Allows for easy and secure installation
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider a stainless steel thread for outdoor use or in hygiene-sensitive environments such as catering or medical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- Connector Tool Kits
- Cable Knives
- Insertion & Extraction Tools
